Block PM-0724-400-0

Block PM 0724-400-1 DIN Rail Circuit Breaker Output 24V 4x 2-10A
$ 164.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block PM-0724-400-0.

Farnell

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.82%

Descriptions

Descriptions of Block PM-0724-400-0 provided by its distributors.

Block PM 0724-400-1 DIN Rail Circuit Breaker Output 24V 4x 2-10A
Electronic Circuit Breaker, 24Vdc, 10A; Product Range:Economy Smart Series; Current Rating:40A; No. Of Poles:-; Supply Voltage:24Vdc; Circuit Breaker Mounting:Din Rail; Load Current Max:10A; Trip Time:500Ms Rohs Compliant: Yes |Block PM-0724-400-0
Tripping Mechanism = Electronic / Mounting Type = DIN Rail Mount / Width mm = 45 / Poles = 4 / Rated Insulation Voltage V = 24 / Rated Current A = 10 / Depth mm = 99 / IP Rating = IP20 / Height mm = 90 / Terminal Contact Type = Plug-In / Tripping Fault Current mA = 25

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM 0724-400-0