Block PM-0724-240-0

Circuit Breaker, Electronic, Din, 24VDC, 4 Channels, 1-6A
$ 161.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block PM-0724-240-0.

IHS

Datasheet2 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.33%

Supply Chain

Introduction Date2018-10-24
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Block PM-0724-240-0 provided by its distributors.

CIRCUIT BREAKER, ELECTRONIC, DIN, 24VDC, 4 CHANNELS, 1-6A
ELECTRONIC CIRCUIT BREAKER, 24VDC, 6A; Product Range: Economy Smart Series; Current Rating: 24A; No. of Poles: -; Supply Voltage: 24VDC; Circuit Breaker Mounting: DIN Rail; Load Current Max: 6A; Trip Time: 5 54Y0402
Electronic Circuit Breaker, 24Vdc, 6A; Tensión De Alimentación:24Vdc; Intensidad Nominal:24A; No. De Polos:-; Tiempo De Disparo:500Ms; Corriente De Carga, Máx.:6A; Montaje Del Disyuntor:Carril Din |Block PM-0724-240-0
Tripping Mechanism = Electronic / Mounting Type = DIN Rail Mount / Width mm = 45 / Overvoltage Category = III / Poles = 2 / Rated Current A = 24 / Depth mm = 92 / IP Rating = IP20 / Height mm = 90 / Terminal Contact Type = Push-In

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron