Block PM-0724-200-0

Circuit Breaker, Electronic, Din, 24VDC, 2 Channels, 2-10A
$ 114.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block PM-0724-200-0.

Farnell

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Block PM-0724-200-0 provided by its distributors.

CIRCUIT BREAKER, ELECTRONIC, DIN, 24VDC, 2 CHANNELS, 2-10A
Electronic Circuit Breaker, 24Vdc, 10A; Tensión De Alimentación:24Vdc; Intensidad Nominal:20A; No. De Polos:-; Tiempo De Disparo:500Ms; Corriente De Carga, Máx.:10A; Montaje Del Disyuntor:Carril Din |Block PM-0724-200-0
ELECTRONIC CIRCUIT BREAKER, 24VDC, 10A;; ELECTRONIC CIRCUIT BREAKER, 24VDC, 10A; Product Range: Economy Smart Series; Current Rating: 20A; No. of Poles: -; Supply Voltage: 24VDC; Circuit Breaker Mounting: DIN Rail; Load Current Max: 10A; Trip Time: 500ms
Tripping Mechanism = Electronic / Mounting Type = DIN Rail Mount / Width mm = 45 / Overvoltage Category = III / Poles = 2 / Rated Current A = 20 / Depth mm = 92 / IP Rating = IP20 / Height mm = 90 / Terminal Contact Type = Push-In

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron