Block PM-0724-120-0

Block PM-0724-120-0 Economy Smart RCCB 24V DC 6A 1 Output Circuit Breaker
$ 98.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block PM-0724-120-0.

Farnell

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Block PM-0724-120-0 provided by its distributors.

Block PM-0724-120-0 Economy Smart RCCB 24V DC 6A 1 Output Circuit Breaker
Electronic Circuit Breaker, 24Vdc, 6A; Tensión De Alimentación:24Vdc; Intensidad Nominal:12A; No. De Polos:-; Tiempo De Disparo:500Ms; Corriente De Carga, Máx.:6A; Montaje Del Disyuntor:Carril Din |Block PM-0724-120-0
Tripping Mechanism = Electronic / Mounting Type = DIN Rail Mount / Width mm = 45 / Overvoltage Category = III / Poles = 2 / Rated Current A = 12 / Depth mm = 92 / IP Rating = IP20 / Height mm = 90 / Terminal Contact Type = Push-In

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron