Block PM-0130-030-0

AC-DC Regulated Power Supply Module, 1 Output, 91.5W, Hybrid
$ 263.11
Production

Price and Stock

DistributorSKUMinPkg
NewarkPM-0130-030-001

Datasheets & Documents

Download datasheets and manufacturer documentation for Block PM-0130-030-0.

IHS

Datasheet2 pages6 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Block PM-0130-030-0 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 91.5W, Hybrid
POWER SUPPLY, AC-DC, 30.5V, 3A ROHS COMPLIANT: YES
稳压电源, 交流-直流, 30.5V, 3A;
Outputs = 1 / Output Voltage 1 V = 31 / Output Current 1 A = 3 / Output Voltage Nominal 1 V = 31 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 93 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Ripple & Noise (V) mV = 20 / Termination Type = Push-In / Series = PM / Efficiency % = 88 / MTBF h = 500000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 111 / Height mm = 90 / Warranty = 3 Years / Width mm = 52

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron