Block PM-0124-010-0

AC-DC Regulated Power Supply Module, 1 Output, 24W, Hybrid
$ 70.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block PM-0124-010-0.

IHS

Datasheet2 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-12-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block PM-0124-010-0 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 24W, Hybrid
POWER SUPPLY, AC-DC, DIN, PRI SW MODE,100-240VI,24VDC,1A OUT
POWER SUPPLY, AC-DC, 24V, 1A ROHS COMPLIANT: YES
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 1 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 4 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Ripple & Noise (V) mV = 20 / Termination Type = DIN Terminal / Series = PM / Efficiency % = 86 / MTBF h = 500000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 90.5 / Height mm = 90 / Width mm = 22.5 / Warranty = 3 Years

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM-0124-010-0.