Block PM-0112-070-0

POWER SUPPLY, AC-DC, 12V, 7A; No. of Out; Outputs: 1 Output; Output Power Max: 84W; Voltage
$ 157.59
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Block PM-0112-070-0.

element14 APAC

Datasheet2 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block PM-0112-070-0 provided by its distributors.

POWER SUPPLY, AC-DC, 12V, 7A; No. of Out; Outputs:1 Output; Output Power Max:84W; Voltage
AC-DC Regulated Power Supply Module, 1 Output, 84W, Hybrid
POWER SUPPLY, AC-DC, DIN, PRI SW MODE,100-240VI,12VDC,2A OUT
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 7 / Output Voltage Nominal 1 V = 12 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 84 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Ripple & Noise (V) mV = 20 / Termination Type = Push-In / Series = PM / Efficiency % = 86 / MTBF h = 500000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 111 / Height mm = 90 / Warranty = 3 Years / Width mm = 52

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM-0112-070-0.