Block PEL 230/18-2,5

AC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid
$ 142.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block PEL 230/18-2,5.

Farnell

Datasheet2 pages11 years ago

Inventory History

3 month trend:
+250%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-01-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block PEL 230/18-2,5 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid
POWER SUPPLY, AC-DC, 18V, 2.5A ROHS COMPLIANT: YES
Block PEL 230/18-2,5 Rail Mounted PSU 18V DC 2.5A 45W 1 Output
Block , PEL 230, 18V , 85 ¡ú 264V
Outputs = 1 / Output Voltage 1 V = 18 / Output Current 1 A = 2.5 / Output Voltage Nominal 1 V = 18 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 45 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Ripple & Noise (V) mV = 50 / Termination Type = Spring Clamp Terminal / Series = PEL / Efficiency % = 83 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Depth mm = 59 / Height mm = 89 / Warranty = 3 Years / Width mm = 72

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • PEL230/18-2,5