Block PEL 230/18-1,1

AC-DC Regulated Power Supply Module, 1 Output, 19.8W, Hybrid
$ 88.54
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block PEL 230/18-1,1.

Farnell

Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.50%

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of Block PEL 230/18-1,1 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 19.8W, Hybrid
POWER SUPPLY, AC-DC, 18V, 1.1A; Available until stocks are exhausted
POWER SUPPLY, AC-DC, 1PH, DIN, PRI SW MODE,100/240VI,18VDC 1.1A OUT
POWER SUPPLY, AC-DC, 18V, 1.1A ROHS COMPLIANT: YES
Outputs = 1 / Output Voltage 1 V = 18 / Output Current 1 A = 1.1 / Output Voltage Nominal 1 V = 18 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 20 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Ripple & Noise (V) mV = 100 / Termination Type = Spring Clamp Terminal / Series = PEL / Efficiency % = 80 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Depth mm = 59 / Height mm = 89 / Warranty = 3 Years / Width mm = 54

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • PEL230/18-1,1