Block PEL 230/12-4

POWER SUPPLY, AC-DC, 12V, 4A; Available until stocks are exhausted Alternative available
$ 88.21
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block PEL 230/12-4.

Farnell

Datasheet2 pages11 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-11-12
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of Block PEL 230/12-4 provided by its distributors.

POWER SUPPLY, AC-DC, 12V, 4A; Available until stocks are exhausted Alternative available
AC-DC Regulated Power Supply Module, 1 Output, 48W, Hybrid
POWER SUPPLY, AC-DC, 1PH, DIN, PRI SW MODE,100/240VI,12VDC 4A OUT
POWER SUPPLY, AC-DC, 12V, 4A ROHS COMPLIANT: YES
Block , PEL 230, 12V , 85 ¡ú 264V
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 4 / Output Voltage Nominal 1 V = 12 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 48 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Ripple & Noise (V) mV = 100 / Termination Type = Spring Clamp Terminal / Series = PEL / Efficiency % = 85 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Depth mm = 59 / Height mm = 89 / Warranty = 3 Years / Width mm = 72

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • PEL230/12-4