Block PCC-0124-200-2

Power Supply, Ac-Dc, 24V, 20A Rohs Compliant: Yes |Block PCC-0124-200-2
$ 211.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block PCC-0124-200-2.

Burklin Elektronik

Datasheet2 pages4 years ago

Inventory History

3 month trend:
-46.15%

Supply Chain

Introduction Date2022-09-01

Descriptions

Descriptions of Block PCC-0124-200-2 provided by its distributors.

Power Supply, Ac-Dc, 24V, 20A Rohs Compliant: Yes |Block PCC-0124-200-2
Block PCC-0124-200-2 SMPSU 24V DC 20A 480W Robust Compact Design
Power supply, 23 to 28.5 VDC, 20 A, 480 W, PCC-0124-200-2
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 20 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Rated Power W = 480 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 75 / Termination Type = Push-In / Series = PCC / Efficiency % = 94 / MTBF h = 500000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 166 / Height mm = 127 / Width mm = 62

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron