Block PC-1024-050-0

Block PC-1024-050-0 Industrial UPS 24V DC 5A Continuous Power Supply
$ 347.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block PC-1024-050-0.

Farnell

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Block PC-1024-050-0 provided by its distributors.

Block PC-1024-050-0 Industrial UPS 24V DC 5A Continuous Power Supply
UPS CONTROLLER -COMBO-POWER SINGLE PHASE DIN POWER SUPPLY VOUT 24V
UPS MODULE, 24VDC, 265V SUPPLY ROHS COMPLIANT: YES
UPS Type = DC UPS / Outputs = 1 / Input Voltage V = 240 / Output Voltage V = 24 / Output Current A = 5 / Input Connection Type = Push-In Terminal Block / Output Connection Type = Push-In Terminal Block / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Series = PC / Width mm = 60 / Depth mm = 118.5 / Height mm = 127

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron