Block PC-0724-800-0

Circuit Breaker Electronic 8 Channel Programmable 2-10A 24 VDC Din Rail Mount
$ 268.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block PC-0724-800-0.

IHS

Datasheet2 pages7 years ago

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block PC-0724-800-0 provided by its distributors.

CIRCUIT BREAKER ELECTRONIC 8 CHANNEL PROGRAMMABLE 2-10A 24 VDC DIN RAIL MOUNT
ELECTRONIC CIRCUIT BREAKER, 24VDC, 10A; Product Range: Economy Smart Series; Current Rating: 70A; No. of Poles: -; Supply Voltage: 24VDC; Circuit Breaker Mounting: DIN Rail; Load Current Max: 10A; Trip Time 54Y0395
Electronic Circuit Breaker, 24Vdc, 10A; Tensión De Alimentación:24Vdc; Intensidad Nominal:70A; No. De Polos:-; Tiempo De Disparo:500Ms; Corriente De Carga, Máx.:10A; Montaje Del Disyuntor:Carril Din |Block PC-0724-800-0
Tripping Mechanism = Electronic / Mounting Type = DIN Rail Mount / Width mm = 42 / Rated Insulation Voltage V = 24 / Rated Current A = 10 / Depth mm = 124 / Rated Short-Circuit Breaking Capacity Icu A = 15 / IP Rating = IP20 / Height mm = 127 / Terminal Contact Type = Plug-In / Tripping Fault Current mA = 25

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron