Block PC-0724-480-0

Circuit Breaker Electronic 8 Channel Programmable 1-6A 24 VDC Din Rail Mount
$ 270.28
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Block PC-0724-480-0.

IHS

Datasheet2 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-71.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Block PC-0724-480-0 provided by its distributors.

CIRCUIT BREAKER ELECTRONIC 8 CHANNEL PROGRAMMABLE 1-6A 24 VDC DIN RAIL MOUNT
Electronic Circuit Breaker, 24Vdc, 6A; Tensión De Alimentación:24Vdc; Intensidad Nominal:48A; No. De Polos:-; Tiempo De Disparo:500Ms; Corriente De Carga, Máx.:6A; Montaje Del Disyuntor:Carril Din |Block PC-0724-480-0
Mounting Type = DIN Rail Mount / Terminal Contact Type = Push-In / Poles = 1 / Width mm = 42 / Overvoltage Category = III / Rated Current A = 48 / Tripping Mechanism = Electronic / Height mm = 127 / IP Rating = IP20 / Depth mm = 116.5

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron