Block PC-0524-400-0

Ups, 24V, 40A, Din Rail Rohs Compliant: Yes
$ 395.66
Production

Price and Stock

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2022-08-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block PC-0524-400-0 provided by its distributors.

UPS, 24V, 40A, DIN RAIL ROHS COMPLIANT: YES
Power Supply Modules/Adaptors
UPS Type = Battery Controller Module / Outputs = 1 / Input Voltage V = 24 / Output Voltage V = 24 / Output Current A = 40 / Input Connection Type = Push-In / Efficiency % = 99 / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Series = PC / Width mm = 45 / Depth mm = 136 / Height mm = 63.5

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron