Block PC-0424-017-0

Ups, 24V, 20A, Din Rail Rohs Compliant: Yes
$ 512.21

Price and Stock

Descriptions

Descriptions of Block PC-0424-017-0 provided by its distributors.

UPS, 24V, 20A, DIN RAIL ROHS COMPLIANT: YES
UPS Type = DC UPS / Outputs = 1 / Input Voltage V = 24 / Output Voltage V = 24 / Output Current A = 20 / Input Connection Type = Spring Terminal / Output Connection Type = Spring-Clamp Terminal / UPS Interfaces = USB / Efficiency % = 99 / Mounting Type = DIN Rail Mount / Protection Rating = IP20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 60 / Series = PC / Width mm = 55 / Depth mm = 139 / Height mm = 127

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron