Block PC-0360-160-2

AC-DC Regulated Power Supply Module, 1 Output, 960W, Hybrid
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellPC-0360-160-201
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for Block PC-0360-160-2.

IHS

Datasheet2 pages6 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Block PC-0360-160-2 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 960W, Hybrid
POWER SUPPLY, AC-DC, 60V, 16A ROHS COMPLIANT: YES
稳压电源, 交流-直流, 60V, 16A;
Outputs = 1 / Output Voltage 1 V = 60 / Output Current 1 A = 16 / Output Voltage Nominal 1 V = 60 / Output Type = Adjustable / Rated Power W = 69 / Input Voltage Min. V = 390 / Input Voltage Max. V = 575 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 25 / Termination Type = Push-In / Series = PC / Efficiency % = 93 / MTBF h = 500000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 170.5 / Height mm = 127 / Width mm = 126 / Warranty = 3 Years

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron