Block PC-0348-200-0

AC-DC Regulated Power Supply Module, 1 Output, 960W, Hybrid
$ 562.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block PC-0348-200-0.

IHS

Datasheet2 pages6 years ago

Inventory History

3 month trend:
-50.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-10-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Block PC-0348-200-0 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 960W, Hybrid
POWER SUPPLY, AC-DC, 48V, 20A ROHS COMPLIANT: YES
稳压电源, 交流-直流, 48V, 20A;
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 20 / Output Voltage Nominal 1 V = 48 / Output Type = Adjustable / Input Voltage Nominal = 400 ... 500 VAC / Rated Power W = 960 / Input Voltage Min. V = 320 / Input Voltage Max. V = 575 / Series = PC / Efficiency % = 93 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 178 / Height mm = 127 / Width mm = 126

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron