Block PC-0324-200-0

AC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid
$ 284.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block PC-0324-200-0.

IHS

Datasheet2 pages6 years ago

Farnell

Inventory History

3 month trend:
-5.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block PC-0324-200-0 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid
POWER SUPPLY, AC-DC, 24V, 20A; No. of Outputs: 1 Output; Output Power Max: 480W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 20A; Output Voltage - Output 2: -; Output Current - Output 2: -; O
Block PC-0324-200-0 Power Compact RCCB 24V DC 20A 480W 1 Output
POWER SUPPLY, AC-DC, 24V, 20A ROHS COMPLIANT: YES
Power Supply, 24VDC, 20A, 3Ph, 480W
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 20 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Rated Power W = 42.5 / Input Voltage Min. V = 320 / Input Voltage Max. V = 575 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 30 / Termination Type = Push-In / Series = PC / Efficiency % = 92 / MTBF h = 500000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 152.5 / Height mm = 127 / Width mm = 80 / Warranty = 3 Years

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC-0324-200-0.