Block PC-0324-100-0

AC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid
$ 245.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block PC-0324-100-0.

IHS

Datasheet2 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block PC-0324-100-0 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid
POWER SUPPLY, AC-DC, 3PH, DIN,400-500VI,24VDC ,10A OUT
Block PC-0324-100-0 Power Compact 24V 10A 240W SMPSU 1 Output Robust
POWER SUPPLY, AC-DC, 24V, 10A ROHS COMPLIANT: YES
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 10 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Rated Power W = 27.6 / Input Voltage Min. V = 320 / Input Voltage Max. V = 575 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 30 / Termination Type = Push-In / Series = PC / Efficiency % = 90 / MTBF h = 500000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 153.5 / Height mm = 127 / Warranty = 3 Years / Width mm = 55

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC-0324-100-0.