Block PC-0112-150-0

Power Supply, Ac-dc, 1PH, Din, Sw Mode, 100-240VI, 12VDC, 15A Out
$ 326.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block PC-0112-150-0.

IHS

Datasheet2 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-12-12
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Block PC-0112-150-0 provided by its distributors.

POWER SUPPLY, AC-DC, 1PH, DIN, SW MODE,100-240VI,12VDC,15A OUT
POWER SUPPLY, AC-DC, 12V, 15A ROHS COMPLIANT: YES
Power Supply, 12VDC, 15A, 1Ph, 180W,
AC-DC Power Factor Correction Module
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 15 / Output Voltage Nominal 1 V = 12 / Output Type = Adjustable / Rated Power W = 21.8 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 35 / Termination Type = Push-In / Series = PC / Efficiency % = 90 / MTBF h = 500000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 153.5 / Height mm = 127 / Width mm = 55 / Warranty = 3 Years

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC-0112-150-0.