Block LR3 60-3/800

Line Reactor, 3PH, 600V, 3% Z, 800A, 800-900HP
$ 4,770.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block LR3 60-3/800.

Newark

Datasheet2 pages10 years ago

Descriptions

Descriptions of Block LR3 60-3/800 provided by its distributors.

LINE REACTOR, 3PH, 600V, 3% Z, 800A, 800-900HP
Line Reactor, 3Phase, 37Uh, 800A, 600Vac; Product Range:Lr3 Series; Supply Voltage Max:600Vac; Power Consumption:-; Impedance:-; Phase Type:3 Phase; Output Current:-; Inductance:37Μh; Length:18.9"; Width:9.5"; Height:14.6" Rohs Compliant: Yes |Block LR3 60-3/800

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron