Block LR3 60-3/125

Line Reactor, 3PH, 600V, 3% Z, 125A, 125HP
$ 1,134.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block LR3 60-3/125.

Newark

Datasheet2 pages10 years ago

Descriptions

Descriptions of Block LR3 60-3/125 provided by its distributors.

LINE REACTOR, 3PH, 600V, 3% Z, 125A, 125HP
Line Reactor, 3Ph, 240Uh, 125A, 600Vac; Product Range:Lr3 Series; Supply Voltage Max:600Vac; Power Consumption:-; Impedance:-; Phase Type:3 Phase; Output Current:-; Inductance:240Μh; Length:11.5"; Width:6.3"; Height:8.3" Rohs Compliant: Yes |Block LR3 60-3/125

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron