Block LR3 48-5/630

Line Reactor, 3PH, 480V, 5% Z, 630A, 450HP
$ 2,760.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block LR3 48-5/630.

Newark

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Block LR3 48-5/630 provided by its distributors.

LINE REACTOR, 3PH, 480V, 5% Z, 630A, 450HP
Line Reactor, 3Phase, 59Uh, 630A, 480Vac; Product Range:Lr3 Series; Supply Voltage Max:480Vac; Power Consumption:-; Impedance:-; Phase Type:3 Phase; Output Current:-; Inductance:59Μh; Length:6.1"; Width:18.9"; Height:14.6" Rohs Compliant: Yes |Block LR3 48-5/630

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron