Block LR3 48-5/2

Line Reactor, 3PH, 480V, 5% Z, 2A, 1HP
$ 48.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block LR3 48-5/2.

Farnell

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Block LR3 48-5/2 provided by its distributors.

LINE REACTOR, 3PH, 480V, 5% Z, 2A, 1HP
Line Reactor, 3Phase, 18.5Mh, 2A, 480Vac; Product Range:Lr3 Series; Supply Voltage Max:480Vac; Power Consumption:-; Impedance:-; Phase Type:3 Phase; Output Current:2A; Inductance:18.5Mh; Length:2.2"; Width:2.9"; Height:3.9" Rohs Compliant: Yes |Block LR3 48-5/2

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron