Block LR3 48-3/40

Line Reactor, 3PH, 480V, 3% Z, 40A, 30HP
$ 236.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block LR3 48-3/40.

Farnell

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Block LR3 48-3/40 provided by its distributors.

LINE REACTOR, 3PH, 480V, 3% Z, 40A, 30HP
电源优化器, 3相, 550UH, 40A, 480VAC;
Line Reactor, 3Phase, 550Uh, 40A, 480Vac; Product Range:Lr3 Series; Supply Voltage Max:480Vac; Power Consumption:-; Impedance:-; Phase Type:3 Phase; Output Current:40A; Inductance:550Μh; Length:4"; Width:7.3"; Height:7.7" Rohs Compliant: Yes |Block LR3 48-3/40

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron