Primary Voltage = 110 VAC / Secondary Voltage = 230 VAC / Power kVA = 1 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Cable / Mounting Type = Portable Mount / Efficiency % = 96 / Protection Rating = IP22 / Insulator Material Class = A / Length mm = 244 / Width mm = 143 / Height mm = 197 / Input Connection Type = DE/FR Type F/E (CEE 7/7) Plug / Output Connection Type = Plug-In Connection