Block FLD 6/6

Transformer, Pc Mt, Short Circuit Proof, 6VA, 115/230VI, 6/12VAC Out
$ 13.97
Obsolete

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)FLD 6/6035Bulk
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FLD 6/6.

Newark

Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-10-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Block FLD 6/6 provided by its distributors.

TRANSFORMER, PC MT, SHORT CIRCUIT PROOF, 6VA, 115/230VI, 6/12VAC OUT
Power Transformer, 6VA
TRANSFORMER, ISO, 12VAC, 6VA
Transformer, Iso, 12Vac, 6Va; Pcb Transformer Type:Encapsulated Safety Isolating; Secondary Voltages:2 X 6V; Power Rating:6Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:- Rohs Compliant: Yes |Block FLD 6/6

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLD6/6