Block FLD 4/6

Transformer, Pc Mt, Short Circuit Proof, 4VA, 115/230VI, 6/12VAC Out
$ 8.98
Obsolete

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)FLD 4/6035Bulk
3h
NewarkFLD 4/6035

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FLD 4/6.

Newark

Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Block FLD 4/6 provided by its distributors.

TRANSFORMER, PC MT, SHORT CIRCUIT PROOF, 4VA, 115/230VI, 6/12VAC OUT
Power Transformer, 4VA
TRANSFORMER, ISO, 12VAC, 4VA
Transformer, Iso, 12Vac, 4Va; Pcb Transformer Type:Encapsulated Safety Isolating; Secondary Voltages:2 X 6V; Power Rating:4Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:- Rohs Compliant: Yes |Block FLD 4/6

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLD4/6