Block FL8/9

PCB flat transformer, 8 VA, 9 V/9 V, 444 mA/444 mA, 76 %, FL 8/9
$ 25.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL8/9.

IHS

Datasheet2 pages4 years ago

Newark

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block FL8/9 provided by its distributors.

PCB flat transformer, 8 VA, 9 V/9 V, 444 mA/444 mA, 76 %, FL 8/9
TRANSFORMER, PC MT, LOW PROFILE, 8 VA, 115/230VI, 9/18VAC OUT
TRANSFORMER, 8VA, 2 X 9V; Power Rating: 8VA; Secondary Voltages: 2 x 9V; Current Rating: 440mA; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: FL Series; SVHC: No SVHC (12-Jan-2017); AC Power: 8VA
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 9 VAC / Power VA = 8 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = E / Length mm = 53 / Width mm = 44 / Height mm = 28.6

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL 8/9