Block FL52/9

Transformer, Pc Mt, Low Profile, 52 Va, 115/230VI, 9/18VAC Out
$ 50.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL52/9.

IHS

Datasheet2 pages4 years ago

Newark

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block FL52/9 provided by its distributors.

TRANSFORMER, PC MT, LOW PROFILE, 52 VA, 115/230VI, 9/18VAC OUT
TRANSFORMER, 52VA, 2 X 9V; Power Rating: 52VA; Secondary Voltages: 2 x 9V; Current Rating: 2.88A; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: FL Series; SVHC: No SVHC (12-Jan-2017); AC Power: 5
Transformer, Iso, 18Vac, 52Va; Pcb Transformer Type:Encapsulated Safety Isolating; Secondary Voltages:2 X 9V; Power Rating:52Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:- Rohs Compliant: Yes |Block FL 52/9
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 9 VAC / Power VA = 52 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = E / Length mm = 86.5 / Width mm = 70 / Height mm = 49

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL 52/9