Block FL52/12

Transformer, Pc Mt, Low Profile, 52 Va, 115/230VI, 12/24VAC Out
$ 47.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL52/12.

IHS

Datasheet2 pages4 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-33.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block FL52/12 provided by its distributors.

TRANSFORMER, PC MT, LOW PROFILE, 52 VA, 115/230VI, 12/24VAC OUT
TRANSFORMER, 52VA, 2 X 12V; Power Rating: 52VA; Secondary Voltages: 2 x 12V; Current Rating: 2.16A; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: FL Series; SVHC: No SVHC (12-Jan-2017); AC Power
Transformer, Iso, 24Vac, 52Va; Pcb Transformer Type:Encapsulated Safety Isolating; Secondary Voltages:2 X 12V; Power Rating:52Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:- Rohs Compliant: Yes |Block FL 52/12
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 12 VAC / Power VA = 52 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = E / Length mm = 86.5 / Width mm = 70 / Height mm = 49

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL 52/12