Block FL4/6

Transformer, Pc Mt, Low Profile, 4 Va, 115/230VI, 6/12VAC Out
$ 17.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL4/6.

IHS

Datasheet2 pages4 years ago

Farnell

Newark

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-88.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block FL4/6 provided by its distributors.

TRANSFORMER, PC MT, LOW PROFILE, 4 VA, 115/230VI, 6/12VAC OUT
PCB flat transformer, 4 VA, 6 V/6 V, 66 %, FL 4/6
115V(AC),230V(AC) 6V(AC) 4VA 53mm*19.6mm*44mm
TRANSFORMER, 4VA, 2 X 6V; Power Rating: 4VA; Secondary Voltages: 2 x 6V; Current Rating: 330mA; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: FL Series; SVHC: No SVHC (12-Jan-2017); AC Power: 4VA
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 6 VAC / Power VA = 4 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = E / Length mm = 53 / Width mm = 44 / Height mm = 17.5

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL 4/6