Block FL4/12

PCB flat transformer, 4 VA, 12 V/12 V, 166 mA/166 mA, 66 %, FL 4/12
$ 16.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL4/12.

IHS

Datasheet2 pages4 years ago

Newark

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+65.28%

CAD Models

Download Block FL4/12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Block FL4/12 provided by its distributors.

PCB flat transformer, 4 VA, 12 V/12 V, 166 mA/166 mA, 66 %, FL 4/12
TRANSFORMER, 4VA, 2 X 12V; Power Rating: 4VA; Secondary Voltages: 2 x 12V; Current Rating: 160mA; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: FL Series; SVHC: No SVHC (12-Jan-2017); AC Power: 4
Transformer, Iso, 24Vac, 4Va; Pcb Transformer Type:Encapsulated Safety Isolating; Secondary Voltages:2 X 12V; Power Rating:4Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:160Ma Rohs Compliant: Yes |Block FL 4/12
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 12 VAC / Power VA = 4 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = E / Length mm = 53 / Width mm = 44 / Height mm = 17.5

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL 4/12