Block FL24/6

Transformer, Pc Mt, Low Profile, 24 Va, 115/230VI, 6/12VAC Out
$ 29.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL24/6.

IHS

Datasheet2 pages4 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block FL24/6 provided by its distributors.

TRANSFORMER, PC MT, LOW PROFILE, 24 VA, 115/230VI, 6/12VAC OUT
TRANSFORMER, 24VA, 2 X 6V; Power Rating: 24VA; Secondary Voltages: 2 x 6V; Current Rating: 2A; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: FL Series; SVHC: No SVHC (12-Jan-2017); AC Power: 24VA
Transformer, Iso, 12Vac, 24Va; Pcb Transformer Type:Encapsulated Safety Isolating; Secondary Voltages:2 X 6V; Power Rating:24Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:2A Rohs Compliant: Yes |Block FL 24/6
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 6 VAC / Power VA = 24 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = E / Length mm = 68 / Width mm = 57 / Height mm = 31.5

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL 24/6