Block FL24/24

Transformer, Pc Mt, Low Profile, 24 Va, 115/230VI, 24/48VAC Out
$ 16.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL24/24.

IHS

Datasheet2 pages4 years ago

Farnell

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-68.42%

CAD Models

Download Block FL24/24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block FL24/24 provided by its distributors.

TRANSFORMER, PC MT, LOW PROFILE, 24 VA, 115/230VI, 24/48VAC OUT
24V,48V Dual 24VA 115V,230V Dual 24V 68mm*31.4mm*57mm
TRANSFORMER, 24VA, 2 X 24V; Power Rating: 24VA; Secondary Voltages: 2 x 24V; Current Rating: 500mA; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: FL Series; SVHC: No SVHC (12-Jan-2017); AC Power
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 24 VAC / Power VA = 24 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = E / Length mm = 68 / Width mm = 57 / Height mm = 31.5

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL 24/24