Block FL2/9

PCB flat transformer, 2 VA, 9 V/9 V, 111 mA/111 mA, 66 %, FL 2/9
$ 18.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL2/9.

IHS

Datasheet2 pages4 years ago

Newark

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download Block FL2/9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block FL2/9 provided by its distributors.

PCB flat transformer, 2 VA, 9 V/9 V, 111 mA/111 mA, 66 %, FL 2/9
TRANSFORMER, PC MT, LOW PROFILE, 2 VA, 115/230VI, 9/18VAC OUT
TRANSFORMER, 2VA, 2 X 9V; Power Rating: 2VA; Secondary Voltages: 2 x 9V; Current Rating: 110mA; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: FL Series; SVHC: No SVHC (12-Jan-2017); AC Power: 2VA
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 9 VAC / Power VA = 2 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = E / Length mm = 53 / Width mm = 44 / Height mm = 17.5

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL 2/9