Block FL2/15

Transformer, Pc Mt, Low Profile, 2 Va, 115/230VI, 15/30VAC Out
$ 18.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL2/15.

IHS

Datasheet2 pages4 years ago

Farnell

Newark

element14 APAC

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block FL2/15 provided by its distributors.

TRANSFORMER, PC MT, LOW PROFILE, 2 VA, 115/230VI, 15/30VAC OUT
Power Transformer, 2VA
PCB Transformer flat
Transformer, Iso, 30Vac, 2Va; Secondary Voltages:2 X 15V; Power Rating:2Va; Current Rating:66Ma; Product Range:Fl Series; Isolation Transformer Primary Voltages:2 X 115V Rohs Compliant: Yes |Block FL 2/15
TRANSFORMER, 2VA, 2 X 15V; Power Rating: 2VA; Secondary Voltages: 2 x 15V; Current Rating: 66mA; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: -; SVHC: No SVHC (12-Jan-2017); AC Power: 2VA; Appro

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL 2/15