Block FL10/18

Transformer, Pc Mt, Low Profile, 10 Va, 115/230VI, 18/36VAC Out
$ 24.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL10/18.

IHS

Datasheet2 pages4 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block FL10/18 provided by its distributors.

TRANSFORMER, PC MT, LOW PROFILE, 10 VA, 115/230VI, 18/36VAC OUT
115V(AC),230V(AC) 18V(AC) 10VA 68mm*22.8mm*57mm
TRANSFORMER, 10VA, 2 X 18V; Power Rating: 10VA; Secondary Voltages: 2 x 18V; Current Rating: 277mA; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: FL Series; SVHC: No SVHC (12-Jan-2017); AC Power
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 18 VAC / Power VA = 10 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = E / Length mm = 68 / Width mm = 57 / Height mm = 23

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL 10/18