Block FL 8/8

SAFETY ISOLATING TRANSFORMER, 1PH; Available until stocks are exhausted
$ 24.78
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL 8/8.

Farnell

Datasheet4 pages10 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of Block FL 8/8 provided by its distributors.

SAFETY ISOLATING TRANSFORMER, 1PH; Available until stocks are exhausted
PCB flat transformer, 8 VA, 8 V/8 V, 500 mA/500 mA, 76 %, FL 8/8
TRANSFORMER, PC MT, LOW PROFILE, 8 VA, 115/230VI, 8/16VAC OUT
SAFETY ISOLATING TRANSFORMER, 1PH ROHS COMPLIANT: YES
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 8 VAC / Power VA = 8 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = E / Length mm = 53 / Width mm = 44 / Height mm = 28.6

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL8/8