Block FL 42/8

Transformer, Pc Mt, Low Profile, 42 Va, 115/230VI, 8/16VAC Out
$ 33.91
NRND

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)FL 42/8012Bulk
1d
NewarkFL 42/8012

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL 42/8.

Burklin Elektronik

Datasheet2 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of Block FL 42/8 provided by its distributors.

TRANSFORMER, PC MT, LOW PROFILE, 42 VA, 115/230VI, 8/16VAC OUT
PCB flat transformer, 42 VA, 8 V/8 V, 81 %, FL 42/8
Power Transformer, 42VA
Transformer, Iso, 16Vac, 42Va; Pcb Transformer Type:Encapsulated Safety Isolating; Secondary Voltages:2 X 8V; Power Rating:42Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:- Rohs Compliant: Yes |Block FL 42/8

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL42/8