TRANSFORMER, 42VA, 2 X 24V; Power Rating: 42VA; Secondary Voltages: 2 x 24V; Current Rating: 875mA; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: FL Series; SVHC: No SVHC (12-Jan-2017); AC Power
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 24 VAC / Power VA = 42 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = E / Length mm = 83.5 / Width mm = 70 / Height mm = 39