Block FL 42/14014/9

Transformer, Pc Mt, 42VA, 115/230VI, 9/14VAC 1.5/.85A Out
$ 29.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL 42/14014/9.

RS (Formerly Allied Electronics)

Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Block FL 42/14014/9 provided by its distributors.

TRANSFORMER, PC MT, 42VA, 115/230VI, 9/14VAC 1.5/.85A OUT
Power Transformer, 37.3VA
Transformer, Iso, 9Vac, 28Vac, 37.3Va; Pcb Transformer Type:Encapsulated Safety Isolating; Secondary Voltages:9V, 14V; Power Rating:37.3Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:- Rohs Compliant: Yes |Block FL 42/14014/9

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL42/14014/9