Block FL 4/5

Transformer, Pc Mt, Low Profile, 4 Va, 115/230VI, 5/10VAC Out
$ 8.98
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL 4/5.

Farnell

Datasheet4 pages10 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-05-02
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of Block FL 4/5 provided by its distributors.

TRANSFORMER, PC MT, LOW PROFILE, 4 VA, 115/230VI, 5/10VAC OUT
XFMR, ENCAPSULATED, 4VA, TH ROHS COMPLIANT: YES
Power Transformer
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 5 VAC / Power VA = 4 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = E / Length mm = 53 / Width mm = 44 / Height mm = 17.5

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL4/5