Block FL 4/24

Transformer, Pc Mt, Low Profile, 4 Va, 115/230VI, 24/48VAC Out
$ 19.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL 4/24.

IHS

Datasheet2 pages4 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block FL 4/24 provided by its distributors.

TRANSFORMER, PC MT, LOW PROFILE, 4 VA, 115/230VI, 24/48VAC OUT
TRANSFORMER, 4VA, 2 X 24V; Power Rating: 4VA; Secondary Voltages: 2 x 24V; Current Rating: 80mA; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: -; SVHC: No SVHC (12-Jan-2017); AC Power: 4VA; Appro
TRANSFORMER, 4VA, 2 X 24V; Transformer Type:Encapsulated; Voltages, Primary:0-115, 0-115; Voltages, Secondary:0-24, 0-24; Power, per Secondary Winding:2VA; Mounting Type:PCB; Approval Bodies:UL, VDE, CSA; External Depth:19.8mm; ;RoHS Compliant: Yes
Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 24 VAC / Power VA = 4 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = E / Length mm = 53 / Width mm = 44 / Height mm = 17.5

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL4/24