Primary Voltage = 2x 115 VAC / Secondary Voltage = 2x 8 VAC / Power VA = 30 / Frequency Min. Hz = 50 / Frequency Max. Hz = 60 / Termination Type = Soldering / Mounting Type = Through Hole / Protection Rating = IP00 / Insulator Material Class = E / Length mm = 68 / Width mm = 57 / Height = 35.8