Block FL 24/8

Transformer, Pc Mt, Low Profile, 24 Va, 115/230VI, 8/16VAC Out
$ 32.495
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL 24/8.

Newark

Datasheet4 pages10 years ago
Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of Block FL 24/8 provided by its distributors.

TRANSFORMER, PC MT, LOW PROFILE, 24 VA, 115/230VI, 8/16VAC OUT
Power Transformer, 24VA
PCB Transformer flat
Transformer, Iso, 16Vac, 24Va; Pcb Transformer Type:Encapsulated Safety Isolating; Secondary Voltages:2 X 8V; Power Rating:24Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:- Rohs Compliant: Yes |Block FL 24/8

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL24/8