Block FL 24/12

Isolation Transformer, 24 Va, 2 X 115V, 2 X 12V, 1 A Rohs Compliant: Yes |Block FL24/12
$ 21.475
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL 24/12.

Farnell

Datasheet4 pages9 years ago
Datasheet6 pages23 years ago
Datasheet13 pages23 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-56.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block FL 24/12 provided by its distributors.

Isolation Transformer, 24 Va, 2 X 115V, 2 X 12V, 1 A Rohs Compliant: Yes |Block FL24/12
Block FL 24/12, 24 VA low profile PCB transformer 2 x 115 V to 2 x 12 V
FL SERIES PCB TRANSFORMERS, COMPACT DESIGN, HIGH POWER DENSITY
PCB transformer 24VA 12(2x)VAC
115V(AC),230V(AC) 12V(AC) 24VA 68mm*31.4mm*57mm
TRANSFORMER, 24VA, 2 X 12V; Power Rating: 24VA; Secondary Voltages: 2 x 12V; Current Rating: 1A; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: FL Series; SVHC: No SVHC (12-Jan-2017); AC Power: 24

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL24/12