Block FL 2/8

PCB flat transformer, 2 VA, 8 V/8 V, 125 mA/125 mA, 66 %, FL 2/8
$ 14.58
NRND

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)FL 2/8035Bulk
8h
NewarkFL 2/8035

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL 2/8.

Burklin Elektronik

Datasheet2 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2018-09-11
Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of Block FL 2/8 provided by its distributors.

PCB flat transformer, 2 VA, 8 V/8 V, 125 mA/125 mA, 66 %, FL 2/8
TRANSFORMER, PC MT, LOW PROFILE, 2 VA, 115/230VI, 8/16VAC OUT
Power Transformer, 2VA
PCB Transformer flat
Transformer, Iso, 16Vac, 2Va; Pcb Transformer Type:Encapsulated Safety Isolating; Secondary Voltages:2 X 8V; Power Rating:2Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Dual Secondary; Current Rating:- Rohs Compliant: Yes |Block FL 2/8

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL2/8