Block FL 2/6

Isolation Transformer, 2 Va, 2 X 115V, 2 X 6V, 160 Ma Rohs Compliant: Yes |Block FL2/6
$ 19.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Block FL 2/6.

Farnell

Datasheet4 pages9 years ago
Datasheet2 pages18 years ago
Datasheet13 pages23 years ago

Newark

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Block FL 2/6 provided by its distributors.

Isolation Transformer, 2 Va, 2 X 115V, 2 X 6V, 160 Ma Rohs Compliant: Yes |Block FL2/6
PCB flat transformer, 2 VA, 6 V/6 V, 166 mA/166 mA, 66 %, FL 2/6
TRANSFORMER, PC MT, LOW PROFILE, 2 VA, 115/230VI, 6/12VAC OUT
TRANSFORMER, 2VA, 2 X 6V; Power Rating: 2VA; Secondary Voltages: 2 x 6V; Current Rating: 160mA; Isolation Transformer Primary Voltages: 2 x 115V; Plug Type: -; Product Range: FL Series; SVHC: No SVHC (12-Jan-2017); AC Power: 2VA

Manufacturer Aliases

Block has several brands around the world that distributors may use as alternate names. Block may also be known as the following names:

  • BLOCK USA
  • BLOCK TRANSFORMATOREN ELEKTRONIK
  • Block USA Inc
  • BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
  • BLOCK Transformatoren-Elektron

Part Number Aliases

This part may be known by these alternate part numbers:

  • FL2/6
  • FL2/6.